Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
80 mA
Maximum Collector Emitter Voltage
15 V
Package Type
TSLP-3-1
Mounting Type
Surface Mount
Number of Elements per Chip
1
€ 15.75
€ 0.63 Each (In a Pack of 25) (Exc. VAT)
€ 18.59
€ 0.743 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 15.75
€ 0.63 Each (In a Pack of 25) (Exc. VAT)
€ 18.59
€ 0.743 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | € 0.63 | € 15.75 |
250 - 600 | € 0.22 | € 5.50 |
625 - 1225 | € 0.22 | € 5.50 |
1250 - 2475 | € 0.19 | € 4.75 |
2500+ | € 0.19 | € 4.75 |
Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
80 mA
Maximum Collector Emitter Voltage
15 V
Package Type
TSLP-3-1
Mounting Type
Surface Mount
Number of Elements per Chip
1