Technical Document
Specifications
Brand
InfineonFamily Name
CY8C4024
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
Country of Origin
Singapore
€ 6.88
€ 3.44 Each (In a Pack of 2) (Exc. VAT)
€ 8.12
€ 4.059 Each (In a Pack of 2) (inc. VAT)
2
€ 6.88
€ 3.44 Each (In a Pack of 2) (Exc. VAT)
€ 8.12
€ 4.059 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 3.44 | € 6.88 |
10 - 18 | € 3.15 | € 6.30 |
20 - 98 | € 3.12 | € 6.24 |
100 - 198 | € 2.59 | € 5.18 |
200+ | € 2.55 | € 5.10 |
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C4024
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
Country of Origin
Singapore