Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 4100
Family Name
PSOC™ 4100
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
40
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
€ 2,288.30
€ 4.67 Each (In a Tray of 490) (Exc. VAT)
€ 2,700.19
€ 5.511 Each (In a Tray of 490) (inc. VAT)
490
€ 2,288.30
€ 4.67 Each (In a Tray of 490) (Exc. VAT)
€ 2,700.19
€ 5.511 Each (In a Tray of 490) (inc. VAT)
490
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 4100
Family Name
PSOC™ 4100
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
40
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash