Infineon FF1800XTR17T2P5PBPSA1 Half Bridge IGBT, 1.8 kA 1700 V, Screw Mount

RS Stock No.: 349-424Brand: InfineonManufacturers Part No.: FF1800XTR17T2P5PBPSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

1.8 kA

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Maximum Power Dissipation

1800 kW

Configuration

Half Bridge

Mounting Type

Screw Mount

Channel Type

N

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,063.69

€ 3,063.69 Each (Exc. VAT)

€ 3,615.15

€ 3,615.15 Each (inc. VAT)

Infineon FF1800XTR17T2P5PBPSA1 Half Bridge IGBT, 1.8 kA 1700 V, Screw Mount

€ 3,063.69

€ 3,063.69 Each (Exc. VAT)

€ 3,615.15

€ 3,615.15 Each (inc. VAT)

Infineon FF1800XTR17T2P5PBPSA1 Half Bridge IGBT, 1.8 kA 1700 V, Screw Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

1.8 kA

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Maximum Power Dissipation

1800 kW

Configuration

Half Bridge

Mounting Type

Screw Mount

Channel Type

N

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more