Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
40 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (Exc. VAT)
Infineon N-Channel MOSFET, 60 A, 40 V, 8-Pin SuperSO8 5 x 6 IAUC60N04S6L030HATMA1
Select packaging type
Production pack (Reel)
2
P.O.A.
Each (Supplied on a Reel) (Exc. VAT)
Infineon N-Channel MOSFET, 60 A, 40 V, 8-Pin SuperSO8 5 x 6 IAUC60N04S6L030HATMA1
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
40 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8