Technical Document
Specifications
Brand
InfineonRegulator Function
Linear
Maximum Output Current
500mA
Regulator Type
Linear Voltage
Output Voltage
3.3 V, 5 V
Number of Outputs
2
Line Regulation
15 mV
Accuracy
2%
Load Regulation
5 mV
Mounting Type
Surface Mount
Package Type
TO263
Pin Count
7
€ 3,220.00
€ 3.22 Each (On a Reel of 1000) (Exc. VAT)
€ 3,799.60
€ 3.80 Each (On a Reel of 1000) (inc. VAT)
1000
€ 3,220.00
€ 3.22 Each (On a Reel of 1000) (Exc. VAT)
€ 3,799.60
€ 3.80 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonRegulator Function
Linear
Maximum Output Current
500mA
Regulator Type
Linear Voltage
Output Voltage
3.3 V, 5 V
Number of Outputs
2
Line Regulation
15 mV
Accuracy
2%
Load Regulation
5 mV
Mounting Type
Surface Mount
Package Type
TO263
Pin Count
7