InnoDisk 128 MB Industrial SD SD Card, Class 6

RS Stock No.: 144-8084Brand: InnoDiskManufacturers Part No.: DS2A-128I81W1B
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

SD Card

Series

Industrial

Card Format

SD

Capacity

128 MB

Speed Class Rating

Class 6

Industrial

Yes

X Speed Rating

32x

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade SD3.0 Card

Innodisk industrial SD card 3.0 series are designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear levelling, read disturb management, and power fail management ensuring highest reliability and endurance.

Innodisk industrial SD card 3.0 series provide wide range capacities from 128 MB to 32 GB within SLC NAND Flash, and 8 GB to 128 GB within MLC NAND Flash, and fully compliant to SD3.0, and SD2.0 specifications.

With its low power consumption and features, Innodisk industrial SD card 3.0 series can be applied on industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile application. DRAM-less, high-level data integrity.

SD 3.0 interface
Power fails Management
Redundant firmware
Flexible ECC engine
Dynamic Data refresh
Industrial Grade Toshiba MLC 3K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C

You may be interested in
Stock information temporarily unavailable.

€ 51.23

€ 51.23 Each (Exc. VAT)

€ 60.45

€ 60.45 Each (inc. VAT)

InnoDisk 128 MB Industrial SD SD Card, Class 6

€ 51.23

€ 51.23 Each (Exc. VAT)

€ 60.45

€ 60.45 Each (inc. VAT)

InnoDisk 128 MB Industrial SD SD Card, Class 6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

SD Card Type

SD Card

Series

Industrial

Card Format

SD

Capacity

128 MB

Speed Class Rating

Class 6

Industrial

Yes

X Speed Rating

32x

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade SD3.0 Card

Innodisk industrial SD card 3.0 series are designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear levelling, read disturb management, and power fail management ensuring highest reliability and endurance.

Innodisk industrial SD card 3.0 series provide wide range capacities from 128 MB to 32 GB within SLC NAND Flash, and 8 GB to 128 GB within MLC NAND Flash, and fully compliant to SD3.0, and SD2.0 specifications.

With its low power consumption and features, Innodisk industrial SD card 3.0 series can be applied on industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile application. DRAM-less, high-level data integrity.

SD 3.0 interface
Power fails Management
Redundant firmware
Flexible ECC engine
Dynamic Data refresh
Industrial Grade Toshiba MLC 3K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C

You may be interested in