E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Inspire Protection 1220 Series Respirator Mask for General Purpose Protection, FFP2, Non-Valved, Fold Flat 50 per

RS Stock No.: 281-8661Brand: Inspire ProtectionManufacturers Part No.: 1220-C
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Protection Rating

FFP2

Valved

No

Moulded/Fold Flat

Fold Flat

Standards Met

EN 149:2001+A1:2009

Series

1220

Quantity Per Package

50

Category

Respiratory Protection

Country of Origin

France

Stock information temporarily unavailable.

€ 20.50

€ 0.41 Each (In a Pack of 50) (Exc. VAT)

€ 24.19

€ 0.484 Each (In a Pack of 50) (inc. VAT)

Inspire Protection 1220 Series Respirator Mask for General Purpose Protection, FFP2, Non-Valved, Fold Flat 50 per

€ 20.50

€ 0.41 Each (In a Pack of 50) (Exc. VAT)

€ 24.19

€ 0.484 Each (In a Pack of 50) (inc. VAT)

Inspire Protection 1220 Series Respirator Mask for General Purpose Protection, FFP2, Non-Valved, Fold Flat 50 per
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Protection Rating

FFP2

Valved

No

Moulded/Fold Flat

Fold Flat

Standards Met

EN 149:2001+A1:2009

Series

1220

Quantity Per Package

50

Category

Respiratory Protection

Country of Origin

France