Technical Document
Specifications
Brand
IQDStandard Frequency
6MHz
Mounting Type
Surface Mount
Load Capacitance
16pF
Package Type
SMD
Pin Count
2
Length
11.4mm
Width_SC_PC
4.9mm
Height
4.3mm
Dimensions
11.4 x 4.9 x 4.3mm
Frequency Tolerance
±20ppm
Frequency Stability
±50ppm
Series Resistance
60Ω
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-10°C
€ 600.00
€ 0.60 Each (On a Reel of 1000) (Exc. VAT)
€ 708.00
€ 0.708 Each (On a Reel of 1000) (inc. VAT)
1000
€ 600.00
€ 0.60 Each (On a Reel of 1000) (Exc. VAT)
€ 708.00
€ 0.708 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | € 0.60 | € 600.00 |
2000 - 2000 | € 0.57 | € 570.00 |
3000+ | € 0.57 | € 570.00 |
Technical Document
Specifications
Brand
IQDStandard Frequency
6MHz
Mounting Type
Surface Mount
Load Capacitance
16pF
Package Type
SMD
Pin Count
2
Length
11.4mm
Width_SC_PC
4.9mm
Height
4.3mm
Dimensions
11.4 x 4.9 x 4.3mm
Frequency Tolerance
±20ppm
Frequency Stability
±50ppm
Series Resistance
60Ω
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-10°C