Technical Document
Specifications
Brand
IQDStandard Frequency
16MHz
Mounting Type
Through Hole
Load Capacitance
22pF
Pin Count
2
Frequency Tolerance
±30.00ppm
Stock information temporarily unavailable.
€ 6.00
€ 0.60 Each (In a Pack of 10) (Exc. VAT)
€ 7.08
€ 0.708 Each (In a Pack of 10) (inc. VAT)
IQD 16MHz Crystal Unit ±30.00ppm 2-Pin
10
€ 6.00
€ 0.60 Each (In a Pack of 10) (Exc. VAT)
€ 7.08
€ 0.708 Each (In a Pack of 10) (inc. VAT)
IQD 16MHz Crystal Unit ±30.00ppm 2-Pin
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.60 | € 6.00 |
50+ | € 0.50 | € 5.00 |
Technical Document
Specifications
Brand
IQDStandard Frequency
16MHz
Mounting Type
Through Hole
Load Capacitance
22pF
Pin Count
2
Frequency Tolerance
±30.00ppm