Irwin 1050 VDE/1000V Insulated Side Cutters

RS Stock No.: 145-7923Brand: IrwinManufacturers Part No.: 10505865
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Irwin

Model Number

1050

Cutter Type

Side Cutters

Overall Length

150 mm

VDE/1000V Approved

Yes

Material

Alloy Steel

Maximum Cutting Capacity

1.6mm

Stock information temporarily unavailable.

€ 51.10

€ 51.10 Each (Exc. VAT)

€ 60.30

€ 60.30 Each (inc. VAT)

Irwin 1050 VDE/1000V Insulated Side Cutters

€ 51.10

€ 51.10 Each (Exc. VAT)

€ 60.30

€ 60.30 Each (inc. VAT)

Irwin 1050 VDE/1000V Insulated Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Irwin

Model Number

1050

Cutter Type

Side Cutters

Overall Length

150 mm

VDE/1000V Approved

Yes

Material

Alloy Steel

Maximum Cutting Capacity

1.6mm