Irwin Safety Knife with Snap-off Blade, Retractable

RS Stock No.: 879-3069Brand: IrwinManufacturers Part No.: 10507106
brand-logo
View all in Safety Knives

Technical Document

Specifications

Brand

Irwin

Knife Type

Heavy Duty

Blade Type

Snap-off

Retractable

Yes

Country of Origin

China

Product details

Irwin ProTouch Screw Snap-Off Knife

Introducing the professional-quality Snap-Off Knife from IRWIN. This knife has been designed with a heavy-duty application in mind. Its durable aluminium body and stainless steel blade guide guarantee increased durability and long life operation. This snap-off knife from IRWIN also features a patented ProTouch grip for a secure grip and greater comfort of use.

Features and Benefits:

• The auto-load mechanism enables fast blade changes
• Self-locking blade slider for fast blade adjustment on medium duty tasks
• Blade storage for up to 3 blades inside the removable cartridge
• Durable, solid cast aluminium body with a steel blade guide
• The Pro-Touch grip provides excellent control
• Slim nose design for maximum visibility of the cutting surface
• The impact-resistant, hinged end cap, cannot be separated from the body
• Excellent quality, bi-metal blade

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

The knife features a retractable blade which makes the knife safe and easy to store and operate.

Are spare blades supplied with the knife?

No, the knife isn't supplied with spare blades. However, it is compatible with all standard IRWIN Snap-Off blades e.g. 879-3075

Stock information temporarily unavailable.

€ 37.55

€ 37.55 Each (Exc. VAT)

€ 44.31

€ 44.31 Each (inc. VAT)

Irwin Safety Knife with Snap-off Blade, Retractable

€ 37.55

€ 37.55 Each (Exc. VAT)

€ 44.31

€ 44.31 Each (inc. VAT)

Irwin Safety Knife with Snap-off Blade, Retractable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Irwin

Knife Type

Heavy Duty

Blade Type

Snap-off

Retractable

Yes

Country of Origin

China

Product details

Irwin ProTouch Screw Snap-Off Knife

Introducing the professional-quality Snap-Off Knife from IRWIN. This knife has been designed with a heavy-duty application in mind. Its durable aluminium body and stainless steel blade guide guarantee increased durability and long life operation. This snap-off knife from IRWIN also features a patented ProTouch grip for a secure grip and greater comfort of use.

Features and Benefits:

• The auto-load mechanism enables fast blade changes
• Self-locking blade slider for fast blade adjustment on medium duty tasks
• Blade storage for up to 3 blades inside the removable cartridge
• Durable, solid cast aluminium body with a steel blade guide
• The Pro-Touch grip provides excellent control
• Slim nose design for maximum visibility of the cutting surface
• The impact-resistant, hinged end cap, cannot be separated from the body
• Excellent quality, bi-metal blade

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

The knife features a retractable blade which makes the knife safe and easy to store and operate.

Are spare blades supplied with the knife?

No, the knife isn't supplied with spare blades. However, it is compatible with all standard IRWIN Snap-Off blades e.g. 879-3075