Italtronic DIN Rail Enclosure Enclosure Type Modulbox XTS Series , 213 x 90 x 55mm, ABS, Polycarbonate DIN Rail

RS Stock No.: 860-7618Brand: ItaltronicManufacturers Part No.: 25.1206000.BL
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Enclosure Type

DIN Rail Enclosure

Body Material

ABS, Polycarbonate

DIN Rail Type

Top Hat

Length

213mm

Width

90mm

Dimensions

213 x 90 x 55mm

Height

55mm

Colour

Grey

Series

Modulbox XTS

Country of Origin

Italy

Product details

Modulbox XTS DIN Rail Mount Enclosures

The Modulbox XTS version B is a DIN Rail mountable enclosure. It is designed according to DIN 43880 to meet the needs of various applications including heating & lighting control and energy metering. These DIN Rail mounting enclosures are available as 3, 4, 6, 9 and 12 module versions, in a standard height of 53 mm. The Modulbox XTS B boasts a high shoulder on one side of the enclosure allowing for extra volume within the enclosure for larger components. The two-step feature on the opposite side leaves room for inputs/outputs such as PCB-mounted terminal blocks.

Features and Benefits

Two-step design and high shoulder on one side
DIN Rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Diverse range of front panels & terminal covers
Grey RAL 7035

Modulbox XTS B Version

860-7609 - 3 module
860-7602 - 4 module
860-7606 - 6 module
860-7615 - 9 module
860-7618 - 12 module

Grey Panel with Frame

860-7612 - 3 module
860-7621 - 4 module
860-7624 - 6 module
860-7628 - 9 module
860-7637 - 12 module

Transparent Panel with Frame

860-7630 - 3 module
860-7634 - 4 module
860-7643 - 6 module
860-7646 - 9 module
860-7640 - 12 module

Terminal Covers

918-8893 - 3 module blank
918-8897 - 3 module pre-drilled 5.08 mm
918-8907 - 4 module blank
918-8900 - 4 module pre-drilled 5.08 mm

Applications

The Modulbox XTS version B meets the needs of various applications including heating & lighting control and energy metering.

Supplied with

Base, cover and DIN Rail hook.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 34.87

€ 34.87 Each (Exc. VAT)

€ 41.15

€ 41.15 Each (inc. VAT)

Italtronic DIN Rail Enclosure Enclosure Type Modulbox XTS Series , 213 x 90 x 55mm, ABS, Polycarbonate DIN Rail

€ 34.87

€ 34.87 Each (Exc. VAT)

€ 41.15

€ 41.15 Each (inc. VAT)

Italtronic DIN Rail Enclosure Enclosure Type Modulbox XTS Series , 213 x 90 x 55mm, ABS, Polycarbonate DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Enclosure Type

DIN Rail Enclosure

Body Material

ABS, Polycarbonate

DIN Rail Type

Top Hat

Length

213mm

Width

90mm

Dimensions

213 x 90 x 55mm

Height

55mm

Colour

Grey

Series

Modulbox XTS

Country of Origin

Italy

Product details

Modulbox XTS DIN Rail Mount Enclosures

The Modulbox XTS version B is a DIN Rail mountable enclosure. It is designed according to DIN 43880 to meet the needs of various applications including heating & lighting control and energy metering. These DIN Rail mounting enclosures are available as 3, 4, 6, 9 and 12 module versions, in a standard height of 53 mm. The Modulbox XTS B boasts a high shoulder on one side of the enclosure allowing for extra volume within the enclosure for larger components. The two-step feature on the opposite side leaves room for inputs/outputs such as PCB-mounted terminal blocks.

Features and Benefits

Two-step design and high shoulder on one side
DIN Rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Diverse range of front panels & terminal covers
Grey RAL 7035

Modulbox XTS B Version

860-7609 - 3 module
860-7602 - 4 module
860-7606 - 6 module
860-7615 - 9 module
860-7618 - 12 module

Grey Panel with Frame

860-7612 - 3 module
860-7621 - 4 module
860-7624 - 6 module
860-7628 - 9 module
860-7637 - 12 module

Transparent Panel with Frame

860-7630 - 3 module
860-7634 - 4 module
860-7643 - 6 module
860-7646 - 9 module
860-7640 - 12 module

Terminal Covers

918-8893 - 3 module blank
918-8897 - 3 module pre-drilled 5.08 mm
918-8907 - 4 module blank
918-8900 - 4 module pre-drilled 5.08 mm

Applications

The Modulbox XTS version B meets the needs of various applications including heating & lighting control and energy metering.

Supplied with

Base, cover and DIN Rail hook.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more