Technical Document
Specifications
Brand
James WalkerInside Diameter
2in
Outside Diameter
3.75in
Material
Natural Rubber
Type
Inside Bolt
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. VAT)
James Walker Natural Rubber Gasket, 2in Bore, 3.75in Outer Diameter
5
P.O.A.
Each (In a Pack of 5) (Exc. VAT)
James Walker Natural Rubber Gasket, 2in Bore, 3.75in Outer Diameter
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
James WalkerInside Diameter
2in
Outside Diameter
3.75in
Material
Natural Rubber
Type
Inside Bolt
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom