E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

JSP EVOGuard Orange Safety Helmet with Chin Strap, Adjustable, Ventilated

RS Stock No.: 269-4285Brand: JSPManufacturers Part No.: AKE24A-400-800
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

JSP

Colour

Orange

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Range

EVOGuard

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 361.78

€ 361.78 Each (Exc. VAT)

€ 426.90

€ 426.90 Each (inc. VAT)

JSP EVOGuard Orange Safety Helmet with Chin Strap, Adjustable, Ventilated

€ 361.78

€ 361.78 Each (Exc. VAT)

€ 426.90

€ 426.90 Each (inc. VAT)

JSP EVOGuard Orange Safety Helmet with Chin Strap, Adjustable, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Colour

Orange

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Range

EVOGuard

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

United Kingdom