Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

JST LEB Series Right Angle PCB Socket, 1-Contact, 1-Row, 4mm Pitch, Solder Termination

RS Stock No.: 172-5013Brand: JSTManufacturers Part No.: 01P-LEBSS-TF(LF)(S)
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

JST

Number Of Contacts

1

Number Of Rows

1

Pitch

4mm

Type

Board to Board

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

300 V

Series

LEB

Country of Origin

Japan

Product details

JST Board to Board and Wire to Board LEB Connectors

The JST LEB Connector 4.0 mm pitch Board to Board or Wire to Board System is low profile with a PCB height of only 2.7 mm suitable for LED lighting. The LEB Connector System has a secure, polarising locking mechanism between the wire housing and PCB header or PCB Plug and Receptacle. The Fork type contacts of the LEB Connector System feature high contact pressure and have a long mating stroke which allows them to cater for thermal expansion of the PCBs. The LEB Connector System also absorbs some misalignment between PCBs in the pitch direction. All models are highly reliable and excellent quality.

Contacts are supplied crimped to 26 AWG blue UL1061 cable.

4.0mm Board to Board and Wire to Board - JST LEB Connectors

The JST LEB Range of SMT connectors are specifically designed for LED lighting applications with a pitch of 4.0 mm and a low profile of 2.7 mm. This LEB range includes both Board to Board and Wire to Board connectors. The unique fork type contact of these LEB connectors gives stable performance due to high contact pressures and a mating length that caters for board expansion and contraction due to heat. The design of the LEB connector contacts also caters for slight horizontal offset misalignment between boards in the pitch direction. The housings and headers of the LEB range are polarized to prevent incorrect insertion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 640.00

€ 0.32 Each (On a Reel of 2000) (Exc. VAT)

€ 755.20

€ 0.378 Each (On a Reel of 2000) (inc. VAT)

JST LEB Series Right Angle PCB Socket, 1-Contact, 1-Row, 4mm Pitch, Solder Termination

€ 640.00

€ 0.32 Each (On a Reel of 2000) (Exc. VAT)

€ 755.20

€ 0.378 Each (On a Reel of 2000) (inc. VAT)

JST LEB Series Right Angle PCB Socket, 1-Contact, 1-Row, 4mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

1

Number Of Rows

1

Pitch

4mm

Type

Board to Board

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

300 V

Series

LEB

Country of Origin

Japan

Product details

JST Board to Board and Wire to Board LEB Connectors

The JST LEB Connector 4.0 mm pitch Board to Board or Wire to Board System is low profile with a PCB height of only 2.7 mm suitable for LED lighting. The LEB Connector System has a secure, polarising locking mechanism between the wire housing and PCB header or PCB Plug and Receptacle. The Fork type contacts of the LEB Connector System feature high contact pressure and have a long mating stroke which allows them to cater for thermal expansion of the PCBs. The LEB Connector System also absorbs some misalignment between PCBs in the pitch direction. All models are highly reliable and excellent quality.

Contacts are supplied crimped to 26 AWG blue UL1061 cable.

4.0mm Board to Board and Wire to Board - JST LEB Connectors

The JST LEB Range of SMT connectors are specifically designed for LED lighting applications with a pitch of 4.0 mm and a low profile of 2.7 mm. This LEB range includes both Board to Board and Wire to Board connectors. The unique fork type contact of these LEB connectors gives stable performance due to high contact pressures and a mating length that caters for board expansion and contraction due to heat. The design of the LEB connector contacts also caters for slight horizontal offset misalignment between boards in the pitch direction. The housings and headers of the LEB range are polarized to prevent incorrect insertion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more