Technical Document
Specifications
Brand
JSTSeries
PAD
Pitch
2.0mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
3.0A
Series Number
B10B
Voltage Rating
250.0 V
Product details
PADS series Shrouded Headers
PADS series top-entry 2.0mm pitch shrouded headers from JST. These two-row headers are through hole mounting and feature a secure locking device to prevent accidental disconnection. For mating Receptacle Housings see stock 820-1721 typical.
2.0mm JST PAD Connector
The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.
€ 8.50
€ 1.70 Each (In a Pack of 5) (Exc. VAT)
€ 10.03
€ 2.006 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 8.50
€ 1.70 Each (In a Pack of 5) (Exc. VAT)
€ 10.03
€ 2.006 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | € 1.70 | € 8.50 |
125 - 495 | € 1.45 | € 7.25 |
500 - 1245 | € 1.32 | € 6.60 |
1250 - 2495 | € 1.26 | € 6.30 |
2500+ | € 1.20 | € 6.00 |
Technical Document
Specifications
Brand
JSTSeries
PAD
Pitch
2.0mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
3.0A
Series Number
B10B
Voltage Rating
250.0 V
Product details
PADS series Shrouded Headers
PADS series top-entry 2.0mm pitch shrouded headers from JST. These two-row headers are through hole mounting and feature a secure locking device to prevent accidental disconnection. For mating Receptacle Housings see stock 820-1721 typical.
2.0mm JST PAD Connector
The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.