E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

JST NH, SM Series Female Crimp Terminal, 28AWG Min, 22AWG Max

RS Stock No.: 688-1303Brand: JSTManufacturers Part No.: SHF-001T-0.8BS
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

JST

Gender

Female

For Use With

NH and SM Connector Housings

Series

NH, SM

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size (mm²)

0.3mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

20mΩ

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

SM & NH Series Contacts and Crimp Tool

Crimp socket contacts for the JST NH and SM connector series:

392-2385 BHF-001T-0.8BS (Loose crimp socket contacts)
688-1303 SHF-001T-0.8BS (Continuous strip-mounted contacts)

Hand-operated ratchet crimping tools for use with BHF-001T-0.8BS contacts:

392-7166 YC-122R
688-0859 WC-122

2.5mm Wire to Board, JST NH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.00

€ 0.06 Each (In a Pack of 100) (Exc. VAT)

€ 7.08

€ 0.071 Each (In a Pack of 100) (inc. VAT)

JST NH, SM Series Female Crimp Terminal, 28AWG Min, 22AWG Max
Select packaging type

€ 6.00

€ 0.06 Each (In a Pack of 100) (Exc. VAT)

€ 7.08

€ 0.071 Each (In a Pack of 100) (inc. VAT)

JST NH, SM Series Female Crimp Terminal, 28AWG Min, 22AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 400€ 0.06€ 6.00
500 - 2400€ 0.06€ 6.00
2500 - 4900€ 0.06€ 6.00
5000 - 9900€ 0.06€ 6.00
10000+€ 0.06€ 6.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Gender

Female

For Use With

NH and SM Connector Housings

Series

NH, SM

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size (mm²)

0.3mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

20mΩ

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

SM & NH Series Contacts and Crimp Tool

Crimp socket contacts for the JST NH and SM connector series:

392-2385 BHF-001T-0.8BS (Loose crimp socket contacts)
688-1303 SHF-001T-0.8BS (Continuous strip-mounted contacts)

Hand-operated ratchet crimping tools for use with BHF-001T-0.8BS contacts:

392-7166 YC-122R
688-0859 WC-122

2.5mm Wire to Board, JST NH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more