JST NSH Series Right Angle Surface Mount PCB Header, 5 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 906-0092Brand: JSTManufacturers Part No.: SM05B-NSHSS-TB(LF)(SN)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

NSH

Pitch

1.0mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

1.0A

Voltage Rating

50.0 V

Country of Origin

Japan

Product details

JST 1.0mm NSH Wire to Board Header and Socket Connectors

NSH Series 1.0mm pitch wire-to-board PCB SMT header and cable mount socket connectors with a space saving subminiature design and a low insertion force which is achieved through the use of a specially constructed spring feature. The NSH 1.0mm connectors feature a latch locking mechanism which produces an audible click when the header and socket are mated. The NSH SMT headers have solder retention and are available with a vertical or right angle mounting configuration. The NSH crimp socket housings accept SLEH crimp socket contacts.

JST 1.0mm NSH Series Wire to Board Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.00

€ 1.20 Each (In a Pack of 10) (Exc. VAT)

€ 14.16

€ 1.416 Each (In a Pack of 10) (inc. VAT)

JST NSH Series Right Angle Surface Mount PCB Header, 5 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Select packaging type

€ 12.00

€ 1.20 Each (In a Pack of 10) (Exc. VAT)

€ 14.16

€ 1.416 Each (In a Pack of 10) (inc. VAT)

JST NSH Series Right Angle Surface Mount PCB Header, 5 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Series

NSH

Pitch

1.0mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

1.0A

Voltage Rating

50.0 V

Country of Origin

Japan

Product details

JST 1.0mm NSH Wire to Board Header and Socket Connectors

NSH Series 1.0mm pitch wire-to-board PCB SMT header and cable mount socket connectors with a space saving subminiature design and a low insertion force which is achieved through the use of a specially constructed spring feature. The NSH 1.0mm connectors feature a latch locking mechanism which produces an audible click when the header and socket are mated. The NSH SMT headers have solder retention and are available with a vertical or right angle mounting configuration. The NSH crimp socket housings accept SLEH crimp socket contacts.

JST 1.0mm NSH Series Wire to Board Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more