Jumo diraVIEW Digital Indicator
RS Stock No.: 185-7726Brand: JumoManufacturers Part No.: 701513/8-0000-25/000Distrelec Article No.: 30244805

Technical Document
Specifications
Brand
JumoCutout Width
48mm
Digit Height
16.5 mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Display Type
LCD, Segment
Series
diraVIEW
Distrelec Product Id
30244805
Meter Type
Digital Indicator
Approvals
cRUus
Country of Origin
Germany
You may be interested in
Jumo di 08 Panel Mount On/Off Temperature Controller, 48 x 96mm, 3 Output 1 Logic, 2 Relay, 20 → 30 V ac/dcBrand: Jumo
P.O.A.Each (Exc. VAT)
Stock information temporarily unavailable.
€ 545.63
€ 545.63 Each (Exc. VAT)
€ 643.84
€ 643.84 Each (inc. VAT)
Jumo diraVIEW Digital Indicator
1
€ 545.63
€ 545.63 Each (Exc. VAT)
€ 643.84
€ 643.84 Each (inc. VAT)
Jumo diraVIEW Digital Indicator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Jumo di 08 Panel Mount On/Off Temperature Controller, 48 x 96mm, 3 Output 1 Logic, 2 Relay, 20 → 30 V ac/dcBrand: Jumo
P.O.A.Each (Exc. VAT)
Technical Document
Specifications
Brand
JumoCutout Width
48mm
Digit Height
16.5 mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Display Type
LCD, Segment
Series
diraVIEW
Distrelec Product Id
30244805
Meter Type
Digital Indicator
Approvals
cRUus
Country of Origin
Germany
You may be interested in
Jumo di 08 Panel Mount On/Off Temperature Controller, 48 x 96mm, 3 Output 1 Logic, 2 Relay, 20 → 30 V ac/dcBrand: Jumo
P.O.A.Each (Exc. VAT)