E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Katrin Metsa Rolled Blue Paper Hand Towel Roll, 200m x 210mm, 895 Sheets

RS Stock No.: 219-7923Brand: KatrinManufacturers Part No.: 460218
brand-logo
View all in Paper Towels

Technical Document

Specifications

Brand

Katrin

Form Factor

Roll

Colour

Blue

Sheet Size

200m x 210mm

Number of Ply

1

Number of Sheets

895

Trade Name

Metsa

Sheet Length

200 m

Sheet Width

210mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 119.76

€ 19.96 Each (In a Pack of 6) (Exc. VAT)

€ 141.32

€ 23.553 Each (In a Pack of 6) (inc. VAT)

Katrin Metsa Rolled Blue Paper Hand Towel Roll, 200m x 210mm, 895 Sheets

€ 119.76

€ 19.96 Each (In a Pack of 6) (Exc. VAT)

€ 141.32

€ 23.553 Each (In a Pack of 6) (inc. VAT)

Katrin Metsa Rolled Blue Paper Hand Towel Roll, 200m x 210mm, 895 Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Katrin

Form Factor

Roll

Colour

Blue

Sheet Size

200m x 210mm

Number of Ply

1

Number of Sheets

895

Trade Name

Metsa

Sheet Length

200 m

Sheet Width

210mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel

Country of Origin

United Kingdom