Technical Document
Specifications
Brand
KEMETCapacitance
0.1F
Voltage
25V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
51 x 105mm
Height
105mm
Length
105mm
Minimum Operating Temperature
-40°C
Diameter
51mm
Maximum Operating Temperature
+105°C
Lifetime
11000 h @ +105 °C/25V dc, 7000 h @ +105 °C/25V dc/Ir
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
9mΩ
Series
ALS40
Ripple Current
16.4A
Leakage Current
6 mA
Product details
ALS40/41 Series
Kemet ALS40/41 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. These aluminium capacitors are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Compact size
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability
Standards
AEC-Q200 qualified
€ 68.44
€ 68.44 Each (Exc. VAT)
€ 80.76
€ 80.76 Each (inc. VAT)
1
€ 68.44
€ 68.44 Each (Exc. VAT)
€ 80.76
€ 80.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCapacitance
0.1F
Voltage
25V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
51 x 105mm
Height
105mm
Length
105mm
Minimum Operating Temperature
-40°C
Diameter
51mm
Maximum Operating Temperature
+105°C
Lifetime
11000 h @ +105 °C/25V dc, 7000 h @ +105 °C/25V dc/Ir
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
9mΩ
Series
ALS40
Ripple Current
16.4A
Leakage Current
6 mA
Product details
ALS40/41 Series
Kemet ALS40/41 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. These aluminium capacitors are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Compact size
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability
Standards
AEC-Q200 qualified