KEMET 1000μF Aluminium Electrolytic Capacitor 550V dc, Screw Terminal - ALS60A102KJ550

RS Stock No.: 871-2105Brand: KEMETManufacturers Part No.: ALS60A102KJ550
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

1000µF

Voltage

550V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 x 115mm

Height

115mm

Length

115mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lead Pitch

22.2mm

Lifetime

18000 h @ +85 °C/550V dc/Ir, 36000 h @ +85 °C/550V dc

Equivalent Series Resistance

302mΩ

Series

ALS60

Polarised

Polar

Ripple Current

10.1 A @10 kHz, 6.4 A @100 Hz

Leakage Current

3.3 mA

Tolerance

±20%

Product details

Kemet ALS60 Series

KEMET's ALS60 Series of Screw Terminal Aluminium Electrolytic capacitors is designed for high voltage, high ripple current applications

Long life, up to 20,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
Ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS)
Typical applications for KEMET's ALS60 Series of capacitors include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding

Standards

AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 110.53

€ 110.53 Each (Exc. VAT)

€ 130.43

€ 130.43 Each (inc. VAT)

KEMET 1000μF Aluminium Electrolytic Capacitor 550V dc, Screw Terminal - ALS60A102KJ550

€ 110.53

€ 110.53 Each (Exc. VAT)

€ 130.43

€ 130.43 Each (inc. VAT)

KEMET 1000μF Aluminium Electrolytic Capacitor 550V dc, Screw Terminal - ALS60A102KJ550
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

1000µF

Voltage

550V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 x 115mm

Height

115mm

Length

115mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lead Pitch

22.2mm

Lifetime

18000 h @ +85 °C/550V dc/Ir, 36000 h @ +85 °C/550V dc

Equivalent Series Resistance

302mΩ

Series

ALS60

Polarised

Polar

Ripple Current

10.1 A @10 kHz, 6.4 A @100 Hz

Leakage Current

3.3 mA

Tolerance

±20%

Product details

Kemet ALS60 Series

KEMET's ALS60 Series of Screw Terminal Aluminium Electrolytic capacitors is designed for high voltage, high ripple current applications

Long life, up to 20,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
Ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS)
Typical applications for KEMET's ALS60 Series of capacitors include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding

Standards

AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more