KEMET Polymer, Magnetic Shielding Sheet, 120mm x 120mm x 0.1mm

RS Stock No.: 181-5912Brand: KEMETManufacturers Part No.: EFS(01)-120X120T0800
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.1mm

Series

EFS

Length

120mm

Width_SC_PC

120mm

Peak Frequency

40GHz

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

1GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1000MHz

Country of Origin

Japan

Stock information temporarily unavailable.

€ 24.56

€ 24.56 Each (Exc. VAT)

€ 28.98

€ 28.98 Each (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 120mm x 120mm x 0.1mm

€ 24.56

€ 24.56 Each (Exc. VAT)

€ 28.98

€ 28.98 Each (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 120mm x 120mm x 0.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1€ 24.56
2 - 4€ 24.21
5 - 9€ 23.55
10+€ 22.89

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.1mm

Series

EFS

Length

120mm

Width_SC_PC

120mm

Peak Frequency

40GHz

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

1GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1000MHz

Country of Origin

Japan