Technical Document
Specifications
Brand
KEMETContact Configuration
SPST
Maximum Switching Current
300mA
Maximum Switching Power
6W
Maximum Switching Voltage
110V ac/dc
Contact Resistance
150mΩ
Contact Material
Fe-Ni Alloy
Width
13.5mm
Length
27mm
Depth
12.5mm
Dimensions
27 x 13.5 x 12.5mm
€ 864.00
€ 8.64 Each (In a Tray of 100) (Exc. VAT)
€ 1,019.52
€ 10.195 Each (In a Tray of 100) (inc. VAT)
100
€ 864.00
€ 8.64 Each (In a Tray of 100) (Exc. VAT)
€ 1,019.52
€ 10.195 Each (In a Tray of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETContact Configuration
SPST
Maximum Switching Current
300mA
Maximum Switching Power
6W
Maximum Switching Voltage
110V ac/dc
Contact Resistance
150mΩ
Contact Material
Fe-Ni Alloy
Width
13.5mm
Length
27mm
Depth
12.5mm
Dimensions
27 x 13.5 x 12.5mm