E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET P409 Paper Capacitor, 275V ac, ±20%, 470nF, Through Hole

RS Stock No.: 172-6742Brand: KEMETManufacturers Part No.: P409EL474M275AH221
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

470nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

P409

Lead Pitch

25.4mm

Suppression Class

X2

Length

30.5mm

Depth

15.3mm

Height

22mm

Dimensions

30.5 x 15.3 x 22mm

Lead Diameter

1mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

P409 X2 Series Metallised Paper

The P409 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.
Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation.
Applications include worldwide use in contact protection, contact interference suppression and transient suppression.

Features and Benefits:
Rated voltage: 275 V ac 50/60 Hz
Capacitance range: 0.047 – 0.47μF
Resistance range: 22 – 470 Ω
Resistance tolerance: ±30%
RoHS Compliant and lead-free terminations
Operating temperature range of -40˚C to +85˚C
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionisation due to impregnated paper dielectric
High dV/dt capability

Approvals

ENEC, UL and cUL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 345.00

€ 4.60 Each (In a Bag of 75) (Exc. VAT)

€ 407.10

€ 5.428 Each (In a Bag of 75) (inc. VAT)

KEMET P409 Paper Capacitor, 275V ac, ±20%, 470nF, Through Hole

€ 345.00

€ 4.60 Each (In a Bag of 75) (Exc. VAT)

€ 407.10

€ 5.428 Each (In a Bag of 75) (inc. VAT)

KEMET P409 Paper Capacitor, 275V ac, ±20%, 470nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
75 - 75€ 4.60€ 345.00
150 - 300€ 3.97€ 297.75
375 - 675€ 3.72€ 279.00
750 - 1425€ 3.66€ 274.50
1500+€ 3.63€ 272.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

470nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

P409

Lead Pitch

25.4mm

Suppression Class

X2

Length

30.5mm

Depth

15.3mm

Height

22mm

Dimensions

30.5 x 15.3 x 22mm

Lead Diameter

1mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

P409 X2 Series Metallised Paper

The P409 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.
Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation.
Applications include worldwide use in contact protection, contact interference suppression and transient suppression.

Features and Benefits:
Rated voltage: 275 V ac 50/60 Hz
Capacitance range: 0.047 – 0.47μF
Resistance range: 22 – 470 Ω
Resistance tolerance: ±30%
RoHS Compliant and lead-free terminations
Operating temperature range of -40˚C to +85˚C
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionisation due to impregnated paper dielectric
High dV/dt capability

Approvals

ENEC, UL and cUL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more