KEMET PME295 Paper Capacitor, 480V ac, ±20%, 4.7nF, Through Hole

RS Stock No.: 170-0120Brand: KEMETManufacturers Part No.: PME295RB4470MR30
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

4.7nF

Voltage

480V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PME295

Lead Pitch

15mm

Suppression Class

Y1

Length

18mm

Depth

8.5mm

Height

16mm

Dimensions

18 x 8.5 x 16mm

Lead Diameter

0.8mm

Maximum Operating Temperature

+115°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

PME 295 Metallised Paper

Suitable for double or reinforced insulated applications (class Y1)
440Vac rating for use in Y class applications
Very precise positioning of the leads in relation to the case allow efficient utilisation of board space
Self extinguishing UL94V-0 (1.6mm) encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent over voltages
Meets the most stringent IEC humidity class, 56 days

Warning

Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL, CSA

Standards

EN132400

Y Class - Y1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 432.50

€ 1.73 Each (In a Bag of 250) (Exc. VAT)

€ 510.35

€ 2.041 Each (In a Bag of 250) (inc. VAT)

KEMET PME295 Paper Capacitor, 480V ac, ±20%, 4.7nF, Through Hole

€ 432.50

€ 1.73 Each (In a Bag of 250) (Exc. VAT)

€ 510.35

€ 2.041 Each (In a Bag of 250) (inc. VAT)

KEMET PME295 Paper Capacitor, 480V ac, ±20%, 4.7nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
250 - 250€ 1.73€ 432.50
500+€ 1.51€ 377.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

4.7nF

Voltage

480V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PME295

Lead Pitch

15mm

Suppression Class

Y1

Length

18mm

Depth

8.5mm

Height

16mm

Dimensions

18 x 8.5 x 16mm

Lead Diameter

0.8mm

Maximum Operating Temperature

+115°C

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

PME 295 Metallised Paper

Suitable for double or reinforced insulated applications (class Y1)
440Vac rating for use in Y class applications
Very precise positioning of the leads in relation to the case allow efficient utilisation of board space
Self extinguishing UL94V-0 (1.6mm) encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent over voltages
Meets the most stringent IEC humidity class, 56 days

Warning

Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL, CSA

Standards

EN132400

Y Class - Y1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more