E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET R46 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 150nF, Through Hole

RS Stock No.: 164-9679Brand: KEMETManufacturers Part No.: R46KI315040P0M
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

150nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R46

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Depth

5mm

Lead Length

30mm

Height

11mm

Dimensions

18 x 5 x 11mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.1%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 640.00

€ 0.32 Each (In a Bag of 2000) (Exc. VAT)

€ 755.20

€ 0.378 Each (In a Bag of 2000) (inc. VAT)

KEMET R46 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 150nF, Through Hole

€ 640.00

€ 0.32 Each (In a Bag of 2000) (Exc. VAT)

€ 755.20

€ 0.378 Each (In a Bag of 2000) (inc. VAT)

KEMET R46 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 150nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

150nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R46

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Depth

5mm

Lead Length

30mm

Height

11mm

Dimensions

18 x 5 x 11mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.1%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more