E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET 22μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 209-1438Brand: KEMETManufacturers Part No.: T591B226M006ATE070
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

22µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3528-21

Tolerance

±20%

Series

T591

Electrolyte Type

Solid

Country of Origin

China

Stock information temporarily unavailable.

€ 1,320.00

€ 0.66 Each (On a Reel of 2000) (Exc. VAT)

€ 1,557.60

€ 0.779 Each (On a Reel of 2000) (inc. VAT)

KEMET 22μF Surface Mount Polymer Capacitor, 6.3V dc

€ 1,320.00

€ 0.66 Each (On a Reel of 2000) (Exc. VAT)

€ 1,557.60

€ 0.779 Each (On a Reel of 2000) (inc. VAT)

KEMET 22μF Surface Mount Polymer Capacitor, 6.3V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

22µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3528-21

Tolerance

±20%

Series

T591

Electrolyte Type

Solid

Country of Origin

China