Technical Document
Specifications
Brand
KEMETPackage Type
Tape & Reel
Impedance at 25 MHz
123.2Ω
Impedance at 50 MHz
195.1Ω
Impedance at 100 MHz
250Ω
Impedance at 300 MHz
318.3Ω
Impedance at 1 GHz
300.9Ω
Current Rating
4A
Type
Chip Bead
Dimensions
0.079 x 0.063 x 0.063mm
Country of Origin
Philippines
€ 260.00
€ 0.13 Each (On a Reel of 2000) (Exc. VAT)
€ 306.80
€ 0.153 Each (On a Reel of 2000) (inc. VAT)
2000
€ 260.00
€ 0.13 Each (On a Reel of 2000) (Exc. VAT)
€ 306.80
€ 0.153 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETPackage Type
Tape & Reel
Impedance at 25 MHz
123.2Ω
Impedance at 50 MHz
195.1Ω
Impedance at 100 MHz
250Ω
Impedance at 300 MHz
318.3Ω
Impedance at 1 GHz
300.9Ω
Current Rating
4A
Type
Chip Bead
Dimensions
0.079 x 0.063 x 0.063mm
Country of Origin
Philippines