Technical Document
Specifications
Brand
KernWeighing Capacity
150kg
Scale Type
Platform
Resolution
1 g
Calibrated
PreCal
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Weighpan Length
225mm
Weighpan Width
115mm
Weighpan Height
60mm
Weighpan Diameter
450 x 350mm
Net Weight
9500g
Model Number p
DS 150K1+C
Model Number (p)
DS 150K1+C
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+40°C
€ 2,757.87
€ 2,757.87 Each (Exc. VAT)
€ 3,254.29
€ 3,254.29 Each (inc. VAT)
Calibration type
Supplier Calibrated
1
€ 2,757.87
€ 2,757.87 Each (Exc. VAT)
€ 3,254.29
€ 3,254.29 Each (inc. VAT)
Calibration type
Supplier Calibrated
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernWeighing Capacity
150kg
Scale Type
Platform
Resolution
1 g
Calibrated
PreCal
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Weighpan Length
225mm
Weighpan Width
115mm
Weighpan Height
60mm
Weighpan Diameter
450 x 350mm
Net Weight
9500g
Model Number p
DS 150K1+C
Model Number (p)
DS 150K1+C
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+40°C