E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kern FCD 30K-2 Bench Weighing Scale, 30kg Weight Capacity

RS Stock No.: 240-9974Brand: KernManufacturers Part No.: FCD 30K-2
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

30kg

Scale Type

Bench

Resolution

50 g

Parts Counting

No

Interface Type

RS232

Plug Type

Multi

Weighpan Dimensions

300 x 230 x 12.5mm

Weighpan Length

300mm

Weighpan Width

230mm

Weighpan Height

12.5mm

Net Weight

2.4kg

Model Number p

FCD 30K-2

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

€ 441.38

€ 441.38 Each (Exc. VAT)

€ 520.83

€ 520.83 Each (inc. VAT)

Kern FCD 30K-2 Bench Weighing Scale, 30kg Weight Capacity

Calibration type

€ 441.38

€ 441.38 Each (Exc. VAT)

€ 520.83

€ 520.83 Each (inc. VAT)

Kern FCD 30K-2 Bench Weighing Scale, 30kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

30kg

Scale Type

Bench

Resolution

50 g

Parts Counting

No

Interface Type

RS232

Plug Type

Multi

Weighpan Dimensions

300 x 230 x 12.5mm

Weighpan Length

300mm

Weighpan Width

230mm

Weighpan Height

12.5mm

Net Weight

2.4kg

Model Number p

FCD 30K-2

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

China