E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kern PCB 2500-2 Precision Balance Weighing Scale, 2.5kg Weight Capacity

RS Stock No.: 670-0734Brand: KernManufacturers Part No.: PCB 2500-2
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

2.5kg

Scale Type

Precision Balance

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

130mm

Weighpan Width

130mm

Net Weight

1.4kg

Model Number p

PCB 2500-2

Model Number (p)

PCB 2500-2

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

PCB Series Precision Scales

Stainless steel weighing plate
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Below-balance weighing with hook on underside
Type F - Schuko plug
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)

Supplied with

Scales, mains adapter, protective working cover, hook for below-balance weighing wind deflector (only for 81 mm weighing plates), instructions

Stock information temporarily unavailable.

€ 702.12

€ 702.12 Each (Exc. VAT)

€ 828.50

€ 828.50 Each (inc. VAT)

Kern PCB 2500-2 Precision Balance Weighing Scale, 2.5kg Weight Capacity

Calibration type

€ 702.12

€ 702.12 Each (Exc. VAT)

€ 828.50

€ 828.50 Each (inc. VAT)

Kern PCB 2500-2 Precision Balance Weighing Scale, 2.5kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

2.5kg

Scale Type

Precision Balance

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

130mm

Weighpan Width

130mm

Net Weight

1.4kg

Model Number p

PCB 2500-2

Model Number (p)

PCB 2500-2

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

PCB Series Precision Scales

Stainless steel weighing plate
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Below-balance weighing with hook on underside
Type F - Schuko plug
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)

Supplied with

Scales, mains adapter, protective working cover, hook for below-balance weighing wind deflector (only for 81 mm weighing plates), instructions