E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kimberly Clark 12 rolls of 9996 Sheets Toilet Roll, 2 ply

RS Stock No.: 217-5592Brand: Kimberly ClarkManufacturers Part No.: 8591
brand-logo
View all in Toilet Rolls

Technical Document

Specifications

Number of Ply

2

Number of Sheets

9996

Roll Diameter

198mm

Number of Rolls

12

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 139.09

€ 139.09 1 Box of 12 (Exc. VAT)

€ 164.13

€ 164.13 1 Box of 12 (inc. VAT)

Kimberly Clark 12 rolls of 9996 Sheets Toilet Roll, 2 ply

€ 139.09

€ 139.09 1 Box of 12 (Exc. VAT)

€ 164.13

€ 164.13 1 Box of 12 (inc. VAT)

Kimberly Clark 12 rolls of 9996 Sheets Toilet Roll, 2 ply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Ply

2

Number of Sheets

9996

Roll Diameter

198mm

Number of Rolls

12

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

United Kingdom