E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kingbright4 V Green LED 3528 (1411) SMD, KPED-3528ZGC-G

RS Stock No.: 872-1783Brand: KingbrightManufacturers Part No.: KPED-3528ZGC-G
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Package Type

3528 (1411)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

3.2 cd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Dome

Dominant Wavelength

525 nm

Dimensions

3.5 x 2.8 x 3.2mm

Forward Current

30mA

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED Dome 3528 Package

The 3528 family, from Kingbright, are surface mount (SMT) Chip LEDs. They have a 3528 footprint with a domed lens. Available in a variety of colour options, the 3528 LEDs have a water clear lens. They are ideal for backlighting applications.

Features of the 3528 LEDs:
Dimensions: 3.5 x 2.8 mm
Variety of single colour
Dome lens type
Viewingle angle: 40°

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

€ 13.20

€ 1.32 Each (In a Pack of 10) (Exc. VAT)

€ 15.58

€ 1.558 Each (In a Pack of 10) (inc. VAT)

Kingbright4 V Green LED 3528 (1411) SMD, KPED-3528ZGC-G
Select packaging type

€ 13.20

€ 1.32 Each (In a Pack of 10) (Exc. VAT)

€ 15.58

€ 1.558 Each (In a Pack of 10) (inc. VAT)

Kingbright4 V Green LED 3528 (1411) SMD, KPED-3528ZGC-G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40€ 1.32€ 13.20
50 - 190€ 1.17€ 11.70
200 - 490€ 1.17€ 11.70
500+€ 1.13€ 11.30

Technical Document

Specifications

LED Colours

Green

Package Type

3528 (1411)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

3.2 cd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Dome

Dominant Wavelength

525 nm

Dimensions

3.5 x 2.8 x 3.2mm

Forward Current

30mA

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT Chip LED Dome 3528 Package

The 3528 family, from Kingbright, are surface mount (SMT) Chip LEDs. They have a 3528 footprint with a domed lens. Available in a variety of colour options, the 3528 LEDs have a water clear lens. They are ideal for backlighting applications.

Features of the 3528 LEDs:
Dimensions: 3.5 x 2.8 mm
Variety of single colour
Dome lens type
Viewingle angle: 40°

Visible Light LEDs, Kingbright