Technical Document
Specifications
Brand
KingbrightLED Colours
Red
LED Colour(s)
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
40 mcd
Number of Pins
2
Viewing Angle
140 °
Lens Shape
Rectangle
Dominant Wavelength
624 nm
Dimensions
0.65 x 0.35 x 0.2mm
Forward Current
20mA
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMD Chip LED 0603 (0201) Package
Kingbright's KPG-0603 series of surface mount Chip LED lamps are in the industry standard 0201 package. They offer low power consumption and a wide viewing angle, making the Chip LED 0402 LEDs ideal for backlight and indicator applications. There are a variety of colours available in the KPG-0603 series.
Features of the KPG-0603 LEDs:
0.65 x 0.35 mm package size
Wide viewing angle
Variety of single colour options
Visible Light LEDs, Kingbright
€ 16.00
€ 0.32 Each (In a Pack of 50) (Exc. VAT)
€ 18.88
€ 0.378 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 16.00
€ 0.32 Each (In a Pack of 50) (Exc. VAT)
€ 18.88
€ 0.378 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingbrightLED Colours
Red
LED Colour(s)
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
40 mcd
Number of Pins
2
Viewing Angle
140 °
Lens Shape
Rectangle
Dominant Wavelength
624 nm
Dimensions
0.65 x 0.35 x 0.2mm
Forward Current
20mA
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMD Chip LED 0603 (0201) Package
Kingbright's KPG-0603 series of surface mount Chip LED lamps are in the industry standard 0201 package. They offer low power consumption and a wide viewing angle, making the Chip LED 0402 LEDs ideal for backlight and indicator applications. There are a variety of colours available in the KPG-0603 series.
Features of the KPG-0603 LEDs:
0.65 x 0.35 mm package size
Wide viewing angle
Variety of single colour options