Technical Document
Specifications
Brand
KlaxonSupply Voltage
24 → 48 V ac
IP Rating
IP66
Decibels at 1 Metre
116dB
Current Type
DC
Number Of Tones
64
Housing Colour
Red
Mounting Style
Base Mount
Application Type
Sounder
Series
Nexus 110
Base Length
166.3mm
Housing Material
Polycarbonate
Minimum Temperature
-10°C
Base Width
166.3mm
Maximum Temperature
+55°C
Special Features
First-Fix, Low Voltage Option, Wire to Base Technology
Tone Type
Alarm
Country of Origin
United Kingdom
Product details
Klaxon Nexus Sounder
The Nexus sounder from Klaxon has 3 alarm stages, 64 tones and volume control for greater flexibility. Initial wiring connections are made to the base and the head is fixed with quarter turn fasteners to provide fast and reliable installation. It has IP66 protection as standard meaning it can be installed in almost any location.
Features and Benefits
3 alarm stages
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility – 20 dB
64 tones
5 cable entries
UL V0 rated fire retardant red polycarbonate case
Applications
The Nexus high output sounder is designed for industrial applications such as conveyors, process control alarm, cranes, moving machinery and general signalling.
Standards
EN54.
€ 255.70
€ 255.70 Each (Exc. VAT)
€ 301.73
€ 301.73 Each (inc. VAT)
1
€ 255.70
€ 255.70 Each (Exc. VAT)
€ 301.73
€ 301.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KlaxonSupply Voltage
24 → 48 V ac
IP Rating
IP66
Decibels at 1 Metre
116dB
Current Type
DC
Number Of Tones
64
Housing Colour
Red
Mounting Style
Base Mount
Application Type
Sounder
Series
Nexus 110
Base Length
166.3mm
Housing Material
Polycarbonate
Minimum Temperature
-10°C
Base Width
166.3mm
Maximum Temperature
+55°C
Special Features
First-Fix, Low Voltage Option, Wire to Base Technology
Tone Type
Alarm
Country of Origin
United Kingdom
Product details
Klaxon Nexus Sounder
The Nexus sounder from Klaxon has 3 alarm stages, 64 tones and volume control for greater flexibility. Initial wiring connections are made to the base and the head is fixed with quarter turn fasteners to provide fast and reliable installation. It has IP66 protection as standard meaning it can be installed in almost any location.
Features and Benefits
3 alarm stages
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility – 20 dB
64 tones
5 cable entries
UL V0 rated fire retardant red polycarbonate case
Applications
The Nexus high output sounder is designed for industrial applications such as conveyors, process control alarm, cranes, moving machinery and general signalling.
Standards
EN54.