Technical Document
Specifications
Brand
KlaxonSupply Voltage
110 V ac, 230 V ac
Decibels at 1 Metre
100dB
Current Type
AC
Application Type
Siren
Country of Origin
United Kingdom
Product details
BESA Box, Low Frequency
An internal, surface mounting motor-driven siren
Siren
You may be interested in
Klaxon Sonos Series Surface Mount Electronic Sounder, 110/230V ac, 102dB at 1 m, IP65, AC, 32-ToneBrand: Klaxon
€ 152.41Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
Klaxon Siren, 110/230V ac, 100dB at 1 m, AC
1
P.O.A.
Klaxon Siren, 110/230V ac, 100dB at 1 m, AC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Klaxon Sonos Series Surface Mount Electronic Sounder, 110/230V ac, 102dB at 1 m, IP65, AC, 32-ToneBrand: Klaxon
€ 152.41Each (Exc. VAT)
Technical Document
Specifications
Brand
KlaxonSupply Voltage
110 V ac, 230 V ac
Decibels at 1 Metre
100dB
Current Type
AC
Application Type
Siren
Country of Origin
United Kingdom
Product details
BESA Box, Low Frequency
An internal, surface mounting motor-driven siren
Siren
You may be interested in
Klaxon Sonos Series Surface Mount Electronic Sounder, 110/230V ac, 102dB at 1 m, IP65, AC, 32-ToneBrand: Klaxon
€ 152.41Each (Exc. VAT)