Klein Tools Combination Pliers, 222 mm Overall, Straight Tip, 45mm Jaw
Technical Document
Specifications
Brand
Klein ToolsPlier Type
Combination Pliers
Number of Pieces
1
Cutting Capacity
Hard Wire
Overall Length
222 mm
Tip Style
Straight
Material
Hardened Steel
Jaw Length
45mm
Material Cutting Capability
Hard Wire
Country of Origin
United States
€ 113.30
€ 113.30 Each (Exc. VAT)
€ 133.69
€ 133.69 Each (inc. VAT)
1
€ 113.30
€ 113.30 Each (Exc. VAT)
€ 133.69
€ 133.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Klein ToolsPlier Type
Combination Pliers
Number of Pieces
1
Cutting Capacity
Hard Wire
Overall Length
222 mm
Tip Style
Straight
Material
Hardened Steel
Jaw Length
45mm
Material Cutting Capability
Hard Wire
Country of Origin
United States