Technical Document
Specifications
Brand
Klein ToolsEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat5e
Mounting Type
Cable Mount
Number Of Ways
8
Connector Type
RJ45
Series
VDV826
Series Number
VDV82
Country of Origin
Taiwan, Province Of China
€ 190.00
€ 0.95 Each (In a Pack of 200) (Exc. VAT)
€ 224.20
€ 1.121 Each (In a Pack of 200) (inc. VAT)
200
€ 190.00
€ 0.95 Each (In a Pack of 200) (Exc. VAT)
€ 224.20
€ 1.121 Each (In a Pack of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Klein ToolsEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat5e
Mounting Type
Cable Mount
Number Of Ways
8
Connector Type
RJ45
Series
VDV826
Series Number
VDV82
Country of Origin
Taiwan, Province Of China