Technical Document
Specifications
Brand
KlingerType
Gasket
Material
Natural Rubber
Inside Diameter
219.1mm
Outside Diameter
279.4mm
Minimum Operating Temperature
-25°C
Thickness
3mm
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Product details
KLINGERSIL - Natural Rubber
IBC (inside bolt circle) gaskets manufactured from natural rubber. Suitable for less demanding applications such as air, water, non-oxidising acids and aliphatic hydrocarbons or where resistance to ozone or weathering are important.
Operating temperature range -40°c to +80°C.
These gaskets are cut to suit ANSI standard flanges (ASME B16.21 Class 150).
Economical
Easy to use
Seals at very low bolt loads
Weather and ozone resistant
Usable with plastic and rubber lined pipework
€ 47.16
€ 47.16 1 Bag of 10 (Exc. VAT)
€ 55.65
€ 55.65 1 Bag of 10 (inc. VAT)
1
€ 47.16
€ 47.16 1 Bag of 10 (Exc. VAT)
€ 55.65
€ 55.65 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 47.16 |
5 - 9 | € 46.56 |
10 - 24 | € 45.99 |
25+ | € 45.43 |
Technical Document
Specifications
Brand
KlingerType
Gasket
Material
Natural Rubber
Inside Diameter
219.1mm
Outside Diameter
279.4mm
Minimum Operating Temperature
-25°C
Thickness
3mm
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Product details
KLINGERSIL - Natural Rubber
IBC (inside bolt circle) gaskets manufactured from natural rubber. Suitable for less demanding applications such as air, water, non-oxidising acids and aliphatic hydrocarbons or where resistance to ozone or weathering are important.
Operating temperature range -40°c to +80°C.
These gaskets are cut to suit ANSI standard flanges (ASME B16.21 Class 150).
Economical
Easy to use
Seals at very low bolt loads
Weather and ozone resistant
Usable with plastic and rubber lined pipework