E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Klinger Nitrile Rubber Gasket Sheet, Green, White, 2mm Thick

RS Stock No.: 855-951Brand: KlingerManufacturers Part No.: SOFS001000200XXRECT855951
brand-logo
View all in Gasket Sheets

Technical Document

Specifications

Brand

Klinger

Thickness

2mm

Material

Nitrile Rubber

Sheet Size

750 x 500mm

Maximum Operating Temperature

+430°C

Colour

Green, White

Finish

Anti Stick Surface

Maximum Operating Pressure

100 bar

Length

750mm

Width

500mm

Country of Origin

Austria

Product details

Klingersil® C4430 Compressed Fibre Jointing

A compressed fibre jointing based on glass fibre with a Nitrile rubber binder
Colour: one side green, one side white
Finish: 3xA anti-stick surface
Excellent chemical resistance and mechanical properties. Suitable for use with air, steam, oils and fuels, gases (including oxygen) and potable water applications

Approvals

BS 2815A (Physical Conformity). BS 1832 (Physical Conformity). BS 5146 Firesafe Approval. Water Research Council Approved. BS 7531 Grade X.

You may be interested in
Stock information temporarily unavailable.

€ 252.58

€ 252.58 1 Lot of 2 (Exc. VAT)

€ 298.04

€ 298.04 1 Lot of 2 (inc. VAT)

Klinger Nitrile Rubber Gasket Sheet, Green, White, 2mm Thick

€ 252.58

€ 252.58 1 Lot of 2 (Exc. VAT)

€ 298.04

€ 298.04 1 Lot of 2 (inc. VAT)

Klinger Nitrile Rubber Gasket Sheet, Green, White, 2mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 252.58
5+€ 248.76
You may be interested in

Technical Document

Specifications

Brand

Klinger

Thickness

2mm

Material

Nitrile Rubber

Sheet Size

750 x 500mm

Maximum Operating Temperature

+430°C

Colour

Green, White

Finish

Anti Stick Surface

Maximum Operating Pressure

100 bar

Length

750mm

Width

500mm

Country of Origin

Austria

Product details

Klingersil® C4430 Compressed Fibre Jointing

A compressed fibre jointing based on glass fibre with a Nitrile rubber binder
Colour: one side green, one side white
Finish: 3xA anti-stick surface
Excellent chemical resistance and mechanical properties. Suitable for use with air, steam, oils and fuels, gases (including oxygen) and potable water applications

Approvals

BS 2815A (Physical Conformity). BS 1832 (Physical Conformity). BS 5146 Firesafe Approval. Water Research Council Approved. BS 7531 Grade X.

You may be interested in