Knipex Knipex Diagonal Cutter

RS Stock No.: 238-6964Brand: KnipexManufacturers Part No.: 70 05 160Distrelec Article No.: 18040629
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Diagonal Cutter

Materials Cut

Copper Wire, Hard Wire, Soft Wire

Non Sparking

No

Overall Length

160 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

4mm

Cutting Capacity Hard Wire

2mm

Cutting Capacity Soft Wire

4mm

Cutting Capacity Soft Steel Wire

3mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

2mm

Cutting Capacity Medium Hard Wire

3mm

Cutting Capacity Copper Wire

4mm

Stock information temporarily unavailable.

€ 55.48

€ 55.48 Each (Exc. VAT)

€ 65.47

€ 65.47 Each (inc. VAT)

Knipex Knipex Diagonal Cutter

€ 55.48

€ 55.48 Each (Exc. VAT)

€ 65.47

€ 65.47 Each (inc. VAT)

Knipex Knipex Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Diagonal Cutter

Materials Cut

Copper Wire, Hard Wire, Soft Wire

Non Sparking

No

Overall Length

160 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

4mm

Cutting Capacity Hard Wire

2mm

Cutting Capacity Soft Wire

4mm

Cutting Capacity Soft Steel Wire

3mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

2mm

Cutting Capacity Medium Hard Wire

3mm

Cutting Capacity Copper Wire

4mm