Knipex 71 01 250 250 mm High Performance Chrome Vanadium Steel Compact bolt cutter

RS Stock No.: 124-5816Brand: KnipexManufacturers Part No.: 71 01 250IMPA: 616680Distrelec Article No.: 30090856
brand-logo
View all in Bolt Cutters

Technical Document

Specifications

Brand

Knipex

Overall Length

250 mm

Cutting Capacity

6 mm

Material

High Performance Chrome Vanadium Steel

Country of Origin

Germany

Product details

Knipex CoBolt XL Compact Bolt Cutter

For powerful cutting of larger cross-sections and hard materials
Two-hand operation for maximum cutting force
60% less effort required compared to high leverage diagonal cutters of the same size
40-fold increase of manual force due to special joint design
With gripping surface below the joint for gripping and pulling wires with a diameter as from 1.0 mm
Induction-hardened precision blades: cutting edge hardness approx. 64 HRC
Chrome vanadium heavy-duty steel, forged, multi-stage oil-hardened
Model 71 01 250: straight blades
Model 71 31 250: blades with recess for easier cutting of larger cross-sections thanks to better leverage close to the fulcrum

€ 101.64

€ 101.64 Each (Exc. VAT)

€ 119.94

€ 119.94 Each (inc. VAT)

Knipex 71 01 250 250 mm High Performance Chrome Vanadium Steel Compact bolt cutter

€ 101.64

€ 101.64 Each (Exc. VAT)

€ 119.94

€ 119.94 Each (inc. VAT)

Knipex 71 01 250 250 mm High Performance Chrome Vanadium Steel Compact bolt cutter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Knipex

Overall Length

250 mm

Cutting Capacity

6 mm

Material

High Performance Chrome Vanadium Steel

Country of Origin

Germany

Product details

Knipex CoBolt XL Compact Bolt Cutter

For powerful cutting of larger cross-sections and hard materials
Two-hand operation for maximum cutting force
60% less effort required compared to high leverage diagonal cutters of the same size
40-fold increase of manual force due to special joint design
With gripping surface below the joint for gripping and pulling wires with a diameter as from 1.0 mm
Induction-hardened precision blades: cutting edge hardness approx. 64 HRC
Chrome vanadium heavy-duty steel, forged, multi-stage oil-hardened
Model 71 01 250: straight blades
Model 71 31 250: blades with recess for easier cutting of larger cross-sections thanks to better leverage close to the fulcrum