Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
200 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
20mm
Cutting Capacity Soft Wire
70mm²
Cutting Capacity Copper Wire
70 mm²
Country of Origin
Germany
€ 113.77
€ 113.77 Each (Exc. VAT)
€ 134.25
€ 134.25 Each (inc. VAT)
1
€ 113.77
€ 113.77 Each (Exc. VAT)
€ 134.25
€ 134.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
200 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
20mm
Cutting Capacity Soft Wire
70mm²
Cutting Capacity Copper Wire
70 mm²
Country of Origin
Germany