Knipex Hexagonal Nut Driver With T-handle, 22 mm Tip, VDE/1000V, 200 mm Overall

RS Stock No.: 267-3203Brand: KnipexManufacturers Part No.: 98 04 22
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Brand

Knipex

Tip Type

Hexagonal

Non Sparking

No

Tip Size

22 mm

Overall Length

200 mm

VDE/1000V Approved

Yes

Blade Material

Chrome Vanadium Steel

Handle Material

PVC

ESD Safe

No

Height Safe

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 83.23

€ 83.23 Each (Exc. VAT)

€ 98.21

€ 98.21 Each (inc. VAT)

Knipex Hexagonal Nut Driver With T-handle, 22 mm Tip, VDE/1000V, 200 mm Overall

€ 83.23

€ 83.23 Each (Exc. VAT)

€ 98.21

€ 98.21 Each (inc. VAT)

Knipex Hexagonal Nut Driver With T-handle, 22 mm Tip, VDE/1000V, 200 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Tip Type

Hexagonal

Non Sparking

No

Tip Size

22 mm

Overall Length

200 mm

VDE/1000V Approved

Yes

Blade Material

Chrome Vanadium Steel

Handle Material

PVC

ESD Safe

No

Height Safe

No

Country of Origin

Germany