Technical Document
Specifications
Brand
KRATOS SAFETYGate Opening Size
22mm
Material
Steel
Strength
40kN
Product Type
Carabiner
Locking Type
Triple Action
Country of Origin
India
€ 20.93
€ 20.93 Each (Exc. VAT)
€ 24.70
€ 24.70 Each (inc. VAT)
KRATOS SAFETY Carabiner Steel
1
€ 20.93
€ 20.93 Each (Exc. VAT)
€ 24.70
€ 24.70 Each (inc. VAT)
KRATOS SAFETY Carabiner Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KRATOS SAFETYGate Opening Size
22mm
Material
Steel
Strength
40kN
Product Type
Carabiner
Locking Type
Triple Action
Country of Origin
India