Krone Cat5e Cable, F/UTP, Grey PVC Sheath

RS Stock No.: 321-843Brand: KroneManufacturers Part No.: 7053 3 121-70
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Krone

Shield Type

F/UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/24

Conductor Strand Type

Solid

Cross Sectional Area

0.2 mm²

Number of Strands

1

Outer Diameter

6.3mm

American Wire Gauge

24

Cable Shape

Twisted Pair

Product details

Cat 5e Cable

TrueNet® category 5e data cables for trunk installation.

High quality, High performance cable for voice and data applications24 awg

You may be interested in
RS PRO, 305m Cat5e, Grey, F/UTP Shielded, Unterminated PVC Sheath
€ 604.121 Reel of 305 Metres (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Krone Cat5e Cable, F/UTP, Grey PVC Sheath

P.O.A.

Krone Cat5e Cable, F/UTP, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 305m Cat5e, Grey, F/UTP Shielded, Unterminated PVC Sheath
€ 604.121 Reel of 305 Metres (Exc. VAT)

Technical Document

Specifications

Brand

Krone

Shield Type

F/UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/24

Conductor Strand Type

Solid

Cross Sectional Area

0.2 mm²

Number of Strands

1

Outer Diameter

6.3mm

American Wire Gauge

24

Cable Shape

Twisted Pair

Product details

Cat 5e Cable

TrueNet® category 5e data cables for trunk installation.

High quality, High performance cable for voice and data applications24 awg

You may be interested in
RS PRO, 305m Cat5e, Grey, F/UTP Shielded, Unterminated PVC Sheath
€ 604.121 Reel of 305 Metres (Exc. VAT)