KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Axial

RS Stock No.: 144-1970Brand: KYOCERA AVXManufacturers Part No.: SA101C102KAR
brand-logo

Technical Document

Specifications

Capacitance

1nF

Voltage

100V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

2.54 x 4.32mm

Length

4.32mm

Series

SA

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Maximum Operating Temperature

+125°C

Product details

SA Series

AVX SA Series axial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 200 V and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Axial construction allows the customer to shape the part to fit almost any design. Voltage Range 10 V dc to 200 VDC.Temperature range up to 125°C. Capacitance Range: 1 pF to 1 μF.

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Stock information temporarily unavailable.

€ 19.00

€ 0.19 Each (In a Bag of 100) (Exc. VAT)

€ 22.42

€ 0.224 Each (In a Bag of 100) (inc. VAT)

KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Axial

€ 19.00

€ 0.19 Each (In a Bag of 100) (Exc. VAT)

€ 22.42

€ 0.224 Each (In a Bag of 100) (inc. VAT)

KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Axial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 400€ 0.19€ 19.00
500 - 900€ 0.19€ 19.00
1000 - 2400€ 0.19€ 19.00
2500 - 4900€ 0.19€ 19.00
5000+€ 0.19€ 19.00

Technical Document

Specifications

Capacitance

1nF

Voltage

100V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

2.54 x 4.32mm

Length

4.32mm

Series

SA

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Maximum Operating Temperature

+125°C

Product details

SA Series

AVX SA Series axial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 200 V and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Axial construction allows the customer to shape the part to fit almost any design. Voltage Range 10 V dc to 200 VDC.Temperature range up to 125°C. Capacitance Range: 1 pF to 1 μF.

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits