Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Tantalum
Capacitance
47µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
2Ω
Automotive Standard
AEC-Q200
Lead Pitch
1.4mm
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
TAJ
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Tolerance Plus
+10%
Surge Voltage
8V
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
SMT
Polarised
Polar
Leakage Current
3 μA
Tolerance Minus
-10%
Product details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
€ 440.00
€ 0.22 Each (On a Reel of 2000) (Exc. VAT)
€ 519.20
€ 0.26 Each (On a Reel of 2000) (inc. VAT)
2000
€ 440.00
€ 0.22 Each (On a Reel of 2000) (Exc. VAT)
€ 519.20
€ 0.26 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Tantalum
Capacitance
47µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
2Ω
Automotive Standard
AEC-Q200
Lead Pitch
1.4mm
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
TAJ
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Tolerance Plus
+10%
Surge Voltage
8V
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
SMT
Polarised
Polar
Leakage Current
3 μA
Tolerance Minus
-10%
Product details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator